Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. TC125
TC125 - 1
TC125 - 2
TC125 - 3
Extended1/3
* Images are for reference only
TC125
Attributes
Value
Manufacturer
Shenzhen lanson Elec
MFR.Part #
TC125
JLCPCB Part #
C605190
Package
Plugin,P=3.5mm
Description
120℃ 125℃ 180℃ 2.3mm 250V 2A 3.5mm 5.8mm 5.8mm 98℃ TC Through-hole 插件,P=3.5mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerShenzhen lanson Elec
PackagePlugin,P=3.5mm
Maximum Temperature Limit180℃
Operating Temperature120℃
SeriesTC
TypeThrough-hole
Length5.8mm
Voltage Rating250V
Pitch3.5mm
Current Rating2A
Holding Temperature98℃
Height5.8mm
Rated Functioning Temperature125℃
Width2.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. TC125
TC125

* Images are for reference only

TC125

Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
TC125
JLCPCB Part #
C605190
Package
Plugin,P=3.5mm
Description
120℃ 125℃ 180℃ 2.3mm 250V 2A 3.5mm 5.8mm 5.8mm 98℃ TC Through-hole 插件,P=3.5mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC125

* Images are for reference only

TC125
Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
TC125
JLCPCB Part #
C605190
Package
Plugin,P=3.5mm
Description
120℃ 125℃ 180℃ 2.3mm 250V 2A 3.5mm 5.8mm 5.8mm 98℃ TC Through-hole 插件,P=3.5mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC125 Specifications

TC125 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerShenzhen lanson Elec
PackagePlugin,P=3.5mm
Maximum Temperature Limit180℃
Operating Temperature120℃
SeriesTC
TypeThrough-hole
Length5.8mm
Voltage Rating250V
Pitch3.5mm
Current Rating2A
Holding Temperature98℃
Height5.8mm
Rated Functioning Temperature125℃
Width2.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC125. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC125 Documents

TC125 datasheets or manufacturer documentation.

Datasheet: TC125 Datasheet (PDF)

TC125 Schematic Symbol & PCB Footprint

The TC125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.