



- Manufacturer
- MFR.Part #
- FDB52N20TM
- JLCPCB Part #
- C605011
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 N-channel 2.9nF 200V 357W 3V 49mΩ@10V 52A 63nC@10V D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±30V | |
| Gate Charge(Qg) | 63nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| Current - Continuous Drain(Id) | 52A | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 540pF | |
| RDS(on) | 49mΩ@10V | |
| Input Capacitance(Ciss) | 2.9nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 357W |

* Images are for reference only
FDB52N20TM
Extended- Manufacturer
- MFR.Part #
- FDB52N20TM
- JLCPCB Part #
- C605011
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 N-channel 2.9nF 200V 357W 3V 49mΩ@10V 52A 63nC@10V D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FDB52N20TM
- JLCPCB Part #
- C605011
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 N-channel 2.9nF 200V 357W 3V 49mΩ@10V 52A 63nC@10V D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDB52N20TM Specifications
FDB52N20TM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±30V | |
| Gate Charge(Qg) | 63nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| Current - Continuous Drain(Id) | 52A | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 540pF | |
| RDS(on) | 49mΩ@10V | |
| Input Capacitance(Ciss) | 2.9nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 357W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDB52N20TM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDB52N20TM Documents
FDB52N20TM datasheets or manufacturer documentation.
Datasheet: FDB52N20TM Datasheet (PDF)
FDB52N20TM Schematic Symbol & PCB Footprint
The FDB52N20TM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.