
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.5nF | |
| Type | N-Channel | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 39nC@10V | |
| Current - Continuous Drain(Id) | 19A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 35pF | |
| Pd - Power Dissipation | 154W | |
| RDS(on) | 165mΩ@10V |

* Images are for reference only
FCP165N65S3R0
Extended- Manufacturer
- MFR.Part #
- FCP165N65S3R0
- JLCPCB Part #
- C604998
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.5nF 165mΩ@10V 19A 39nC@10V 4.5V 650V TO-220 MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FCP165N65S3R0
- JLCPCB Part #
- C604998
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.5nF 165mΩ@10V 19A 39nC@10V 4.5V 650V TO-220 MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCP165N65S3R0 Specifications
FCP165N65S3R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.5nF | |
| Type | N-Channel | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 39nC@10V | |
| Current - Continuous Drain(Id) | 19A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 35pF | |
| Pd - Power Dissipation | 154W | |
| RDS(on) | 165mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCP165N65S3R0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FCP165N65S3R0 Documents
FCP165N65S3R0 datasheets or manufacturer documentation.
Datasheet: FCP165N65S3R0 Datasheet (PDF)
FCP165N65S3R0 Schematic Symbol & PCB Footprint
The FCP165N65S3R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.