Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN7391MX
FAN7391MX - 1
FAN7391MX - 2
FAN7391MX - 3
Extended1/3
* Images are for reference only
FAN7391MX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7391MX
JLCPCB Part #
C604980
Package
SOIC-14
Description
-40℃~+125℃ 10V~20V 2 20ns 25ns 4.5A 4.5A Half-Bridge IGBT、MOSFET SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-14
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time20ns
Rise Time25ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)4.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN7391MX
FAN7391MX

* Images are for reference only

FAN7391MX

Extended
Manufacturer

onsemi

MFR.Part #
FAN7391MX
JLCPCB Part #
C604980
Package
SOIC-14
Description
-40℃~+125℃ 10V~20V 2 20ns 25ns 4.5A 4.5A Half-Bridge IGBT、MOSFET SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7391MX

* Images are for reference only

FAN7391MX
Extended
Manufacturer

onsemi

MFR.Part #
FAN7391MX
JLCPCB Part #
C604980
Package
SOIC-14
Description
-40℃~+125℃ 10V~20V 2 20ns 25ns 4.5A 4.5A Half-Bridge IGBT、MOSFET SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7391MX Specifications

FAN7391MX technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-14
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time20ns
Rise Time25ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)4.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7391MX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7391MX Documents

FAN7391MX datasheets or manufacturer documentation.

Datasheet: FAN7391MX Datasheet (PDF)

FAN7391MX Schematic Symbol & PCB Footprint

The FAN7391MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.