Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN73892MX
FAN73892MX - 1
FAN73892MX - 2
FAN73892MX - 3
FAN73892MX - 4
Extended1/4
* Images are for reference only
FAN73892MX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN73892MX
JLCPCB Part #
C604979
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 10ns 200uA 20ns 350mA 500ns 500ns 6 650mA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-28-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL500ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)350mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)200uA
Fall Time10ns
Rise Time20ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Over Current Protection
Propagation Delay tpLH500ns
Current - Output Low(IOL)650mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN73892MX
FAN73892MX

* Images are for reference only

FAN73892MX

Extended
Manufacturer

onsemi

MFR.Part #
FAN73892MX
JLCPCB Part #
C604979
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 10ns 200uA 20ns 350mA 500ns 500ns 6 650mA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN73892MX

* Images are for reference only

FAN73892MX
Extended
Manufacturer

onsemi

MFR.Part #
FAN73892MX
JLCPCB Part #
C604979
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 10ns 200uA 20ns 350mA 500ns 500ns 6 650mA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN73892MX Specifications

FAN73892MX technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-28-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL500ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)350mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)200uA
Fall Time10ns
Rise Time20ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Over Current Protection
Propagation Delay tpLH500ns
Current - Output Low(IOL)650mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN73892MX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN73892MX Documents

FAN73892MX datasheets or manufacturer documentation.

Datasheet: FAN73892MX Datasheet (PDF)

FAN73892MX Schematic Symbol & PCB Footprint

The FAN73892MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.