Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN65004B
FAN65004B - 1
FAN65004B - 2
FAN65004B - 3
Extended1/3
* Images are for reference only
FAN65004B
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN65004B
JLCPCB Part #
C604976
Package
PQFN-35(6x6)
Description
-40℃~+125℃ 1 1.2mA 100kHz~1MHz 4.5V~65V 5V 6A Buck Built-in Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator Step-down type Yes PQFN-35(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackagePQFN-35(6x6)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz~1MHz
Voltage - Supply4.5V~65V
Output TypeAdjustable
Output Current6A
Quiescent Current1.2mA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN65004B
FAN65004B

* Images are for reference only

FAN65004B

Extended
Manufacturer

onsemi

MFR.Part #
FAN65004B
JLCPCB Part #
C604976
Package
PQFN-35(6x6)
Description
-40℃~+125℃ 1 1.2mA 100kHz~1MHz 4.5V~65V 5V 6A Buck Built-in Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator Step-down type Yes PQFN-35(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN65004B

* Images are for reference only

FAN65004B
Extended
Manufacturer

onsemi

MFR.Part #
FAN65004B
JLCPCB Part #
C604976
Package
PQFN-35(6x6)
Description
-40℃~+125℃ 1 1.2mA 100kHz~1MHz 4.5V~65V 5V 6A Buck Built-in Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator Step-down type Yes PQFN-35(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN65004B Specifications

FAN65004B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackagePQFN-35(6x6)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz~1MHz
Voltage - Supply4.5V~65V
Output TypeAdjustable
Output Current6A
Quiescent Current1.2mA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN65004B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN65004B Documents

FAN65004B datasheets or manufacturer documentation.

Datasheet: FAN65004B Datasheet (PDF)

FAN65004B Schematic Symbol & PCB Footprint

The FAN65004B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.