
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Seeed | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Sensor Type | LiDAR | |
| Length | 35mm | |
| Voltage - Supply | 5V | |
| Height | 13.5mm | |
| Current - Supply | 70mA | |
| Width | 21.25mm | |
| Interface | UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
101990656 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Seeed | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Sensor Type | LiDAR | |
| Length | 35mm | |
| Voltage - Supply | 5V | |
| Height | 13.5mm | |
| Current - Supply | 70mA | |
| Width | 21.25mm | |
| Interface | UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 101990656. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

101990656 datasheets or manufacturer documentation.
Datasheet: 101990656 Datasheet (PDF)
The 101990656 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.