1W091
Extended
* Images are for reference only
1W091
Attributes
Value
Manufacturer
MFR.Part #
1W091
JLCPCB Part #
C6048552
Package
Plugin,D4xL11.8mm
Description
-55℃~+200℃ 1W 91Ω Metal Oxide Film Resistor ±2% ±200ppm/℃ 插件,D4xL11.8mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerNTE Electronics
PackagePlugin,D4xL11.8mm
Resistance91Ω
Operating Temperature-55℃~+200℃
Power(Watts)1W
TypeMetal Oxide Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃