TCA0372BDWR2G - 1
TCA0372BDWR2G - 2
TCA0372BDWR2G - 3
TCA0372BDWR2G - 4
Extended1/4
* Images are for reference only
TCA0372BDWR2G
Attributes
Value
Manufacturer
MFR.Part #
TCA0372BDWR2G
JLCPCB Part #
C604820
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1 1.4MHz 1.4V/us 10nA 1A 1mV 20uV/℃ 22nV/√Hz@100kHz 500nA 5mA 90dB SOIC-16-300mil Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
Manufactureronsemi
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage1mV
Input Offset Current(Ios)10nA
Output Current1A
Input Offset Voltage Drift(Vos TC)20uV/℃
Slew Rate1.4V/us
Gain Bandwidth Product1.4MHz
Common Mode Rejection Ratio(CMRR)90dB
Number of Channels1
Input Voltage Noise Density22nV/√Hz@100kHz
Quiescent Current5mA
Ib - Input Bias Current500nA