
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2.51mm | |
| Length of End Connection Pin | 2.29mm | |
| Color | Black | |
| Current Rating | 3.4A | |
| Row Spacing | 1.27mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of Pins | 16P | |
| Pitch | 1.27mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 2x8P | |
| Length of Mating Pin | 3.81mm | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FTSH-108-04-F-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2.51mm | |
| Length of End Connection Pin | 2.29mm | |
| Color | Black | |
| Current Rating | 3.4A | |
| Row Spacing | 1.27mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of Pins | 16P | |
| Pitch | 1.27mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 2x8P | |
| Length of Mating Pin | 3.81mm | |
| Circluar Pins/Square Pins | Square pin |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTSH-108-04-F-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FTSH-108-04-F-D datasheets or manufacturer documentation.
Datasheet: FTSH-108-04-F-D Datasheet (PDF)
The FTSH-108-04-F-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.