



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WDFN-8(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.706nF | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 37nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 875pF | |
| Current - Continuous Drain(Id) | 47.6A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 33.8W | |
| RDS(on) | 7.5mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTTFS015P03P8ZTAG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WDFN-8(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.706nF | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 37nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 875pF | |
| Current - Continuous Drain(Id) | 47.6A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 33.8W | |
| RDS(on) | 7.5mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTTFS015P03P8ZTAG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTTFS015P03P8ZTAG datasheets or manufacturer documentation.
Datasheet: NTTFS015P03P8ZTAG Datasheet (PDF)
The NTTFS015P03P8ZTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.