
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | FSP Technology | |
| Package | - | |
| Output Current(Max) | 300mA、2.5A、16A、16A、29.18A | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | 0℃~+50℃ | |
| Length | 175mm | |
| Voltage - Supply | 90V~264V | |
| Height | 65mm | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection | |
| Width | 85mm | |
| Output Voltage | -12V、3.3V、5V、12V | |
| Ripple Noise | 50mVp-p、50mVp-p、50mVp-p、120mVp-p、120mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSP350-50TAC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | FSP Technology | |
| Package | - | |
| Output Current(Max) | 300mA、2.5A、16A、16A、29.18A | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | 0℃~+50℃ | |
| Length | 175mm | |
| Voltage - Supply | 90V~264V | |
| Height | 65mm | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection | |
| Width | 85mm | |
| Output Voltage | -12V、3.3V、5V、12V | |
| Ripple Noise | 50mVp-p、50mVp-p、50mVp-p、120mVp-p、120mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSP350-50TAC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSP350-50TAC datasheets or manufacturer documentation.
Datasheet: FSP350-50TAC Datasheet (PDF)
The FSP350-50TAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.