
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.93nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 66nC@10V | |
| Current - Continuous Drain(Id) | 36A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 272W | |
| RDS(on) | 95mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTHL095N65S3HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.93nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 66nC@10V | |
| Current - Continuous Drain(Id) | 36A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 272W | |
| RDS(on) | 95mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTHL095N65S3HF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTHL095N65S3HF datasheets or manufacturer documentation.
Datasheet: NTHL095N65S3HF Datasheet (PDF)
The NTHL095N65S3HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.