Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ZUS100515
ZUS100515
Extended
* Images are for reference only
ZUS100515
Attributes
Value
Manufacturer
Cosel
MFR.Part #
ZUS100515
JLCPCB Part #
C6044055
Package
DIP,45x35mm
Description
1 15V 4.5V~9V 500V 600mA 75% DIP,45x35mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,45x35mm
Operating Temperature-20℃~+71℃
Output Current(Max)600mA
Output Power9W
Isolation Voltage(Vrms)500V
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency75%
Length45mm
Voltage - Supply4.5V~9V
Height7mm
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery
Width35mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ZUS100515
ZUS100515

* Images are for reference only

ZUS100515

Extended
Manufacturer

Cosel

MFR.Part #
ZUS100515
JLCPCB Part #
C6044055
Package
DIP,45x35mm
Description
1 15V 4.5V~9V 500V 600mA 75% DIP,45x35mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZUS100515

* Images are for reference only

ZUS100515
Extended
Manufacturer

Cosel

MFR.Part #
ZUS100515
JLCPCB Part #
C6044055
Package
DIP,45x35mm
Description
1 15V 4.5V~9V 500V 600mA 75% DIP,45x35mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZUS100515 Specifications

ZUS100515 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,45x35mm
Operating Temperature-20℃~+71℃
Output Current(Max)600mA
Output Power9W
Isolation Voltage(Vrms)500V
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency75%
Length45mm
Voltage - Supply4.5V~9V
Height7mm
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery
Width35mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZUS100515. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZUS100515 Documents

ZUS100515 datasheets or manufacturer documentation.

Datasheet: ZUS100515 Datasheet (PDF)

ZUS100515 Schematic Symbol & PCB Footprint

The ZUS100515 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.