
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 40V~46V | |
| Zener Voltage(Nom) | 43V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 500nA@32V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZPY43-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 40V~46V | |
| Zener Voltage(Nom) | 43V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 500nA@32V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZPY43-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZPY43-TR datasheets or manufacturer documentation.
Datasheet: ZPY43-TR Datasheet (PDF)
The ZPY43-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.