
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | SOD-123 | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 45V | |
| Output Current | 20mA | |
| Features | Over-Temperature Protection (OTP)、High voltage fast start | |
| Dimming | PWM | |
| Operating temperature | -55℃~+150℃ |

* Images are for reference only
NSV45020AT1G
Extended- Manufacturer
- MFR.Part #
- NSV45020AT1G
- JLCPCB Part #
- C604352
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 20mA 45V PWM SOD-123 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NSV45020AT1G
- JLCPCB Part #
- C604352
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 20mA 45V PWM SOD-123 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSV45020AT1G Specifications
NSV45020AT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | SOD-123 | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 45V | |
| Output Current | 20mA | |
| Features | Over-Temperature Protection (OTP)、High voltage fast start | |
| Dimming | PWM | |
| Operating temperature | -55℃~+150℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSV45020AT1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NSV45020AT1G Documents
NSV45020AT1G datasheets or manufacturer documentation.
Datasheet: NSV45020AT1G Datasheet (PDF)
NSV45020AT1G Schematic Symbol & PCB Footprint
The NSV45020AT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.