Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. NJVMJD50T4G
NJVMJD50T4G - 1
NJVMJD50T4G - 2
NJVMJD50T4G - 3
NJVMJD50T4G - 4
Extended1/4
* Images are for reference only
NJVMJD50T4G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NJVMJD50T4G
JLCPCB Part #
C604168
Package
DPAK
Description
-65℃~+150℃ 10MHz 15W 1A 1V 200uA 30 400V 5V NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Collector - Emitter Voltage VCEO400V
Transition frequency(fT)10MHz
Number1 NPN
DC Current Gain30
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))1V
Emitter-Base Voltage(Vebo)5V
typeNPN
Pd - Power Dissipation15W
Current - Collector Cutoff200uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. NJVMJD50T4G
NJVMJD50T4G

* Images are for reference only

NJVMJD50T4G

Extended
Manufacturer

onsemi

MFR.Part #
NJVMJD50T4G
JLCPCB Part #
C604168
Package
DPAK
Description
-65℃~+150℃ 10MHz 15W 1A 1V 200uA 30 400V 5V NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJVMJD50T4G

* Images are for reference only

NJVMJD50T4G
Extended
Manufacturer

onsemi

MFR.Part #
NJVMJD50T4G
JLCPCB Part #
C604168
Package
DPAK
Description
-65℃~+150℃ 10MHz 15W 1A 1V 200uA 30 400V 5V NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJVMJD50T4G Specifications

NJVMJD50T4G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Collector - Emitter Voltage VCEO400V
Transition frequency(fT)10MHz
Number1 NPN
DC Current Gain30
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))1V
Emitter-Base Voltage(Vebo)5V
typeNPN
Pd - Power Dissipation15W
Current - Collector Cutoff200uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJVMJD50T4G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NJVMJD50T4G Documents

NJVMJD50T4G datasheets or manufacturer documentation.

Datasheet: NJVMJD50T4G Datasheet (PDF)

NJVMJD50T4G Schematic Symbol & PCB Footprint

The NJVMJD50T4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.