Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. NJVMJD41CT4G
NJVMJD41CT4G - 1
NJVMJD41CT4G - 2
NJVMJD41CT4G - 3
NJVMJD41CT4G - 4
Extended1/4
* Images are for reference only
NJVMJD41CT4G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NJVMJD41CT4G
JLCPCB Part #
C604163
Package
DPAK
Description
-65℃~+150℃ 1 NPN 1.5V 100V 20W 30 3MHz 50uA 5V 6A NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Transition frequency(fT)3MHz
Collector - Emitter Voltage VCEO100V
Number1 NPN
DC Current Gain30
Current - Collector(Ic)6A
Vce Saturation(VCE(sat))1.5V
Emitter-Base Voltage(Vebo)5V
typeNPN
Pd - Power Dissipation20W
Current - Collector Cutoff50uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. NJVMJD41CT4G
NJVMJD41CT4G

* Images are for reference only

NJVMJD41CT4G

Extended
Manufacturer

onsemi

MFR.Part #
NJVMJD41CT4G
JLCPCB Part #
C604163
Package
DPAK
Description
-65℃~+150℃ 1 NPN 1.5V 100V 20W 30 3MHz 50uA 5V 6A NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJVMJD41CT4G

* Images are for reference only

NJVMJD41CT4G
Extended
Manufacturer

onsemi

MFR.Part #
NJVMJD41CT4G
JLCPCB Part #
C604163
Package
DPAK
Description
-65℃~+150℃ 1 NPN 1.5V 100V 20W 30 3MHz 50uA 5V 6A NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJVMJD41CT4G Specifications

NJVMJD41CT4G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Transition frequency(fT)3MHz
Collector - Emitter Voltage VCEO100V
Number1 NPN
DC Current Gain30
Current - Collector(Ic)6A
Vce Saturation(VCE(sat))1.5V
Emitter-Base Voltage(Vebo)5V
typeNPN
Pd - Power Dissipation20W
Current - Collector Cutoff50uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJVMJD41CT4G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NJVMJD41CT4G Documents

NJVMJD41CT4G datasheets or manufacturer documentation.

Datasheet: NJVMJD41CT4G Datasheet (PDF)

NJVMJD41CT4G Schematic Symbol & PCB Footprint

The NJVMJD41CT4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.