
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Digi | |
| Package | BGA-292(17x17) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 200MHz | |
| DAC (Bit) | 10bit | |
| Voltage - Supply | 1.2V、3.3V | |
| Core Size | 8 Bit | |
| CPU Core | Others | |
| RAM Size | 32KB | |
| Number of I/O | 64 | |
| Features | Watchdog reset、Built-in general-purpose timer、Calendar function | |
| ADC (Bit) | 12bit | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
16051220 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Digi | |
| Package | BGA-292(17x17) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 200MHz | |
| DAC (Bit) | 10bit | |
| Voltage - Supply | 1.2V、3.3V | |
| Core Size | 8 Bit | |
| CPU Core | Others | |
| RAM Size | 32KB | |
| Number of I/O | 64 | |
| Features | Watchdog reset、Built-in general-purpose timer、Calendar function | |
| ADC (Bit) | 12bit | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 16051220. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

16051220 datasheets or manufacturer documentation.
Datasheet: 16051220 Datasheet (PDF)
The 16051220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.