Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Darlington Transistors
  6. NJVBUB323ZT4G
NJVBUB323ZT4G
Extended
* Images are for reference only
NJVBUB323ZT4G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NJVBUB323ZT4G
JLCPCB Part #
C604157
Package
D2PAK
Description
-65℃~+175℃@(Tj) 1.7V 100uA 10A 150W 2.2V、2.5V 2MHz 350V 500 6V NPN D2PAK Darlington Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
Manufactureronsemi
PackageD2PAK
Operating Temperature-65℃~+175℃@(Tj)
TypeNPN
Transition frequency(fT)2MHz
Collector - Emitter Voltage VCEO350V
Emitter-Base Voltage VEBO6V
DC Current Gain500
Vbe Saturation(VBE(sat))2.2V、2.5V
Current - Collector(Ic)10A
Vce Saturation(VCE(sat))1.7V
Pd - Power Dissipation150W
Current - Collector Cutoff100uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Darlington Transistors
  6. NJVBUB323ZT4G
NJVBUB323ZT4G

* Images are for reference only

NJVBUB323ZT4G

Extended
Manufacturer

onsemi

MFR.Part #
NJVBUB323ZT4G
JLCPCB Part #
C604157
Package
D2PAK
Description
-65℃~+175℃@(Tj) 1.7V 100uA 10A 150W 2.2V、2.5V 2MHz 350V 500 6V NPN D2PAK Darlington Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJVBUB323ZT4G

* Images are for reference only

NJVBUB323ZT4G
Extended
Manufacturer

onsemi

MFR.Part #
NJVBUB323ZT4G
JLCPCB Part #
C604157
Package
D2PAK
Description
-65℃~+175℃@(Tj) 1.7V 100uA 10A 150W 2.2V、2.5V 2MHz 350V 500 6V NPN D2PAK Darlington Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJVBUB323ZT4G Specifications

NJVBUB323ZT4G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
Manufactureronsemi
PackageD2PAK
Operating Temperature-65℃~+175℃@(Tj)
TypeNPN
Transition frequency(fT)2MHz
Collector - Emitter Voltage VCEO350V
Emitter-Base Voltage VEBO6V
DC Current Gain500
Vbe Saturation(VBE(sat))2.2V、2.5V
Current - Collector(Ic)10A
Vce Saturation(VCE(sat))1.7V
Pd - Power Dissipation150W
Current - Collector Cutoff100uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJVBUB323ZT4G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NJVBUB323ZT4G Documents

NJVBUB323ZT4G datasheets or manufacturer documentation.

Datasheet: NJVBUB323ZT4G Datasheet (PDF)

NJVBUB323ZT4G Schematic Symbol & PCB Footprint

The NJVBUB323ZT4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.