
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | onsemi | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Resistance - Initial (Ri) (Min) | 19mΩ | |
| Trip Current | 5.3A | |
| Hold Current | 2.7A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NIS5820MT2TXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | onsemi | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Resistance - Initial (Ri) (Min) | 19mΩ | |
| Trip Current | 5.3A | |
| Hold Current | 2.7A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NIS5820MT2TXG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NIS5820MT2TXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.