
- Manufacturer
- MFR.Part #
- 14-0518-10T
- JLCPCB Part #
- C6041349
- Package
- Plugin
- Description
- 14P 2.54mm Beryllium Copper Gold SIP 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Aries Electronics, Inc. | |
| Package | Plugin | |
| Number of Positions | 14P | |
| Adaptation Package Type | SIP | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |

* Images are for reference only
14-0518-10T
Extended- Manufacturer
- MFR.Part #
- 14-0518-10T
- JLCPCB Part #
- C6041349
- Package
- Plugin
- Description
- 14P 2.54mm Beryllium Copper Gold SIP 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 14-0518-10T
- JLCPCB Part #
- C6041349
- Package
- Plugin
- Description
- 14P 2.54mm Beryllium Copper Gold SIP 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
14-0518-10T Specifications
14-0518-10T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Aries Electronics, Inc. | |
| Package | Plugin | |
| Number of Positions | 14P | |
| Adaptation Package Type | SIP | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 14-0518-10T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

14-0518-10T Documents
14-0518-10T datasheets or manufacturer documentation.
Datasheet: 14-0518-10T Datasheet (PDF)
14-0518-10T Schematic Symbol & PCB Footprint
The 14-0518-10T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.