
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | HVQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 0.9A、2A、2A、3A | |
| Input Voltage | 4.1V~40V | |
| Features | EMI optimization (spread spectrum)、Frequency synchronization、Power-on timing control、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 0.8V~2.5V、0.8V~2.5V、3.3V、5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV97400MW00R2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | HVQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 0.9A、2A、2A、3A | |
| Input Voltage | 4.1V~40V | |
| Features | EMI optimization (spread spectrum)、Frequency synchronization、Power-on timing control、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 0.8V~2.5V、0.8V~2.5V、3.3V、5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV97400MW00R2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV97400MW00R2G datasheets or manufacturer documentation.
Datasheet: NCV97400MW00R2G Datasheet (PDF)
The NCV97400MW00R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.