Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SCT82A30DHKR
SCT82A30DHKR - 1
SCT82A30DHKR - 2
SCT82A30DHKR - 3
SCT82A30DHKR - 4
Extended1/4
* Images are for reference only
SCT82A30DHKR
Attributes
Value
Manufacturer
SCT
MFR.Part #
SCT82A30DHKR
JLCPCB Part #
C6041259
Package
QFN-20L(3.5X4.5)
Description
-40℃~+150℃@(TJ) 1 5.5V~100V 780kHz 800mV~60V Adjustable Buck Buck External Yes QFN-20L(3.5X4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSCT
PackageQFN-20L(3.5X4.5)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching780kHz
Voltage - Supply5.5V~100V
Output TypeAdjustable
Output Current2.3A、3.5A
Quiescent Current1.5mA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Output voltage tracking、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyBuck
Output Voltage800mV~60V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SCT82A30DHKR
SCT82A30DHKR

* Images are for reference only

SCT82A30DHKR

Extended
Manufacturer

SCT

MFR.Part #
SCT82A30DHKR
JLCPCB Part #
C6041259
Package
QFN-20L(3.5X4.5)
Description
-40℃~+150℃@(TJ) 1 5.5V~100V 780kHz 800mV~60V Adjustable Buck Buck External Yes QFN-20L(3.5X4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT82A30DHKR

* Images are for reference only

SCT82A30DHKR
Extended
Manufacturer

SCT

MFR.Part #
SCT82A30DHKR
JLCPCB Part #
C6041259
Package
QFN-20L(3.5X4.5)
Description
-40℃~+150℃@(TJ) 1 5.5V~100V 780kHz 800mV~60V Adjustable Buck Buck External Yes QFN-20L(3.5X4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT82A30DHKR Specifications

SCT82A30DHKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSCT
PackageQFN-20L(3.5X4.5)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching780kHz
Voltage - Supply5.5V~100V
Output TypeAdjustable
Output Current2.3A、3.5A
Quiescent Current1.5mA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Output voltage tracking、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyBuck
Output Voltage800mV~60V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT82A30DHKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT82A30DHKR Documents

SCT82A30DHKR datasheets or manufacturer documentation.

Datasheet: SCT82A30DHKR Datasheet (PDF)

SCT82A30DHKR Schematic Symbol & PCB Footprint

The SCT82A30DHKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.