Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV890104MWR2G
NCV890104MWR2G - 1
NCV890104MWR2G - 2
NCV890104MWR2G - 3
Extended1/3
* Images are for reference only
NCV890104MWR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV890104MWR2G
JLCPCB Part #
C604113
Package
DFN-12-EP(4x4)
Description
-40℃~+150℃ 1 1.2A 2MHz 3mA 4.5V~36V 800mV~5V Adjustable Buck Buck Built-in Yes DFN-12-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageDFN-12-EP(4x4)
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current1.2A
Quiescent Current3mA
FeaturesOvercurrent Protection、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、External compensation、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV890104MWR2G
NCV890104MWR2G

* Images are for reference only

NCV890104MWR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV890104MWR2G
JLCPCB Part #
C604113
Package
DFN-12-EP(4x4)
Description
-40℃~+150℃ 1 1.2A 2MHz 3mA 4.5V~36V 800mV~5V Adjustable Buck Buck Built-in Yes DFN-12-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV890104MWR2G

* Images are for reference only

NCV890104MWR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCV890104MWR2G
JLCPCB Part #
C604113
Package
DFN-12-EP(4x4)
Description
-40℃~+150℃ 1 1.2A 2MHz 3mA 4.5V~36V 800mV~5V Adjustable Buck Buck Built-in Yes DFN-12-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV890104MWR2G Specifications

NCV890104MWR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageDFN-12-EP(4x4)
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current1.2A
Quiescent Current3mA
FeaturesOvercurrent Protection、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、External compensation、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV890104MWR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV890104MWR2G Documents

NCV890104MWR2G datasheets or manufacturer documentation.

Datasheet: NCV890104MWR2G Datasheet (PDF)

NCV890104MWR2G Schematic Symbol & PCB Footprint

The NCV890104MWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.