


- Manufacturer
- MFR.Part #
- FBTH1608HE101-T
- JLCPCB Part #
- C6040814
- Package
- 0603
- Description
- -40℃~+150℃ 1 1.9A 100Ω@100MHz 35mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 | |
| Operating Temperature | -40℃~+150℃ | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 1.9A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 35mΩ |

* Images are for reference only
FBTH1608HE101-T
Extended- Manufacturer
- MFR.Part #
- FBTH1608HE101-T
- JLCPCB Part #
- C6040814
- Package
- 0603
- Description
- -40℃~+150℃ 1 1.9A 100Ω@100MHz 35mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FBTH1608HE101-T
- JLCPCB Part #
- C6040814
- Package
- 0603
- Description
- -40℃~+150℃ 1 1.9A 100Ω@100MHz 35mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FBTH1608HE101-T Specifications
FBTH1608HE101-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 | |
| Operating Temperature | -40℃~+150℃ | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 1.9A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 35mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FBTH1608HE101-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FBTH1608HE101-T Documents
FBTH1608HE101-T datasheets or manufacturer documentation.
Datasheet: FBTH1608HE101-T Datasheet (PDF)
FBTH1608HE101-T Schematic Symbol & PCB Footprint
The FBTH1608HE101-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.