Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8502DADJR2G
NCV8502DADJR2G - 1
NCV8502DADJR2G - 2
NCV8502DADJR2G - 3
Extended1/3
* Images are for reference only
NCV8502DADJR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV8502DADJR2G
JLCPCB Part #
C604064
Package
SOP-8
Description
-40℃~+150℃ 1 150mA 45V 600mV@(150mA) Adjustable Positive Under Voltage Lockout、Over Temperature Protection、Enable、Short Circuit Protection SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOP-8
Operating Temperature-40℃~+150℃
standby current90uA
Output TypeAdjustable
Voltage - Supply45V
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reverse polarity voltage protection、Reset function
Output ConfigurationPositive
Output Voltage1.28V
Voltage Dropout600mV@(150mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8502DADJR2G
NCV8502DADJR2G

* Images are for reference only

NCV8502DADJR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV8502DADJR2G
JLCPCB Part #
C604064
Package
SOP-8
Description
-40℃~+150℃ 1 150mA 45V 600mV@(150mA) Adjustable Positive Under Voltage Lockout、Over Temperature Protection、Enable、Short Circuit Protection SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8502DADJR2G

* Images are for reference only

NCV8502DADJR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCV8502DADJR2G
JLCPCB Part #
C604064
Package
SOP-8
Description
-40℃~+150℃ 1 150mA 45V 600mV@(150mA) Adjustable Positive Under Voltage Lockout、Over Temperature Protection、Enable、Short Circuit Protection SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8502DADJR2G Specifications

NCV8502DADJR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOP-8
Operating Temperature-40℃~+150℃
standby current90uA
Output TypeAdjustable
Voltage - Supply45V
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reverse polarity voltage protection、Reset function
Output ConfigurationPositive
Output Voltage1.28V
Voltage Dropout600mV@(150mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8502DADJR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV8502DADJR2G Documents

NCV8502DADJR2G datasheets or manufacturer documentation.

Datasheet: NCV8502DADJR2G Datasheet (PDF)

NCV8502DADJR2G Schematic Symbol & PCB Footprint

The NCV8502DADJR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.