
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±15V | |
| Gate Charge(Qg) | 4.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Current - Continuous Drain(Id) | 2.6A | |
| Drain to Source Voltage | 52V | |
| Output Capacitance(Coss) | 60pF | |
| RDS(on) | 110mΩ@10V | |
| Input Capacitance(Ciss) | 170pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 1.69W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV8440ASTT3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±15V | |
| Gate Charge(Qg) | 4.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Current - Continuous Drain(Id) | 2.6A | |
| Drain to Source Voltage | 52V | |
| Output Capacitance(Coss) | 60pF | |
| RDS(on) | 110mΩ@10V | |
| Input Capacitance(Ciss) | 170pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 1.69W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8440ASTT3G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV8440ASTT3G datasheets or manufacturer documentation.
Datasheet: NCV8440ASTT3G Datasheet (PDF)
The NCV8440ASTT3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.