FHCD-SG020G1NBOL-E-F01
Extended
* Images are for reference only
FHCD-SG020G1NBOL-E-F01
Attributes
Value
Manufacturer
MFR.Part #
FHCD-SG020G1NBOL-E-F01
JLCPCB Part #
C6040417
Package
SMD,P=1.27mm
Description
-40℃~+125℃ 1.27mm 1.27mm 1A 2 2.1mm 20P Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSUPERIOR ELECTRIC
PackageSMD,P=1.27mm
Operating Temperature-40℃~+125℃
Number of Rows2
Insulation Height2.1mm
Number of Positions20P
Contact PlatingGold
Current Rating1A
Pitch1.27mm
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical