Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8161AMX280TBG
NCV8161AMX280TBG - 1
NCV8161AMX280TBG - 2
NCV8161AMX280TBG - 3
Extended1/3
* Images are for reference only
NCV8161AMX280TBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV8161AMX280TBG
JLCPCB Part #
C604029
Package
UDFN-4(1x1)
Description
-40℃~+125℃ 2.8V 5.5V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control UDFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageUDFN-4(1x1)
Power Supply Rejection Ratio (PSRR)98dB@(1kHz)
Operating Temperature-40℃~+125℃
standby current18uA
Noise14uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current450mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge
Voltage Dropout195mV@(450mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8161AMX280TBG
NCV8161AMX280TBG

* Images are for reference only

NCV8161AMX280TBG

Extended
Manufacturer

onsemi

MFR.Part #
NCV8161AMX280TBG
JLCPCB Part #
C604029
Package
UDFN-4(1x1)
Description
-40℃~+125℃ 2.8V 5.5V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control UDFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8161AMX280TBG

* Images are for reference only

NCV8161AMX280TBG
Extended
Manufacturer

onsemi

MFR.Part #
NCV8161AMX280TBG
JLCPCB Part #
C604029
Package
UDFN-4(1x1)
Description
-40℃~+125℃ 2.8V 5.5V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control UDFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8161AMX280TBG Specifications

NCV8161AMX280TBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageUDFN-4(1x1)
Power Supply Rejection Ratio (PSRR)98dB@(1kHz)
Operating Temperature-40℃~+125℃
standby current18uA
Noise14uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current450mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge
Voltage Dropout195mV@(450mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8161AMX280TBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV8161AMX280TBG Documents

NCV8161AMX280TBG datasheets or manufacturer documentation.

Datasheet: NCV8161AMX280TBG Datasheet (PDF)

NCV8161AMX280TBG Schematic Symbol & PCB Footprint

The NCV8161AMX280TBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.