EXLA1V0703-3R3-R
Extended
* Images are for reference only
EXLA1V0703-3R3-R
Attributes
Value
Manufacturer
MFR.Part #
EXLA1V0703-3R3-R
JLCPCB Part #
C6040198
Package
SMD,8.4x8mm
Description
10A 13A 18mΩ 3.3uH ±20% SMD,8.4x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
PackageSMD,8.4x8mm
Current - Saturation(Isat)13A
Inductance3.3uH
Tolerance±20%
Current Rating10A
Application GradeAutomotive grade
DC Resistance(DCR)18mΩ