NCV4269CPD50R2G
Extended
* Images are for reference only
NCV4269CPD50R2G
Attributes
Value
Manufacturer
MFR.Part #
NCV4269CPD50R2G
JLCPCB Part #
C603925
Package
SOIC-8-EP
Description
-40℃~+150℃ 1 150mA 250uA 45V 500mV@(100mA) 5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOIC-8-EP
standby current250uA
Operating Temperature-40℃~+150℃
Output TypeFixed
Voltage - Supply45V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reverse polarity voltage protection、Reset function
Voltage Dropout500mV@(100mA)
Output Voltage5V
Number of Outputs1