
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | DFN-8-EP(2x2) | |
| Power Supply Rejection Ratio (PSRR) | -65dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Efficiency | 78%、79%、87%、87% | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 2.61mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、ESD Protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV2820MUTBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | DFN-8-EP(2x2) | |
| Power Supply Rejection Ratio (PSRR) | -65dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Efficiency | 78%、79%、87%、87% | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 2.61mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、ESD Protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV2820MUTBG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV2820MUTBG datasheets or manufacturer documentation.
Datasheet: NCV2820MUTBG Datasheet (PDF)
The NCV2820MUTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.