Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NCV1077CSTBT3G
NCV1077CSTBT3G
Extended
* Images are for reference only
NCV1077CSTBT3G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV1077CSTBT3G
JLCPCB Part #
C603855
Package
TO-252-3
Description
-40℃~+125℃@(Tj) 100kHz 670V 69% 7.7V~8.5V Flyback Non-Isolated TO-252-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-252-3
Operating Temperature-40℃~+125℃@(Tj)
Frequency - Switching100kHz
Voltage - Supply7.7V~8.5V
Duty Cycle(Max)69%
Feedback SystemSecondary-Side Feedback
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown670V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NCV1077CSTBT3G
NCV1077CSTBT3G

* Images are for reference only

NCV1077CSTBT3G

Extended
Manufacturer

onsemi

MFR.Part #
NCV1077CSTBT3G
JLCPCB Part #
C603855
Package
TO-252-3
Description
-40℃~+125℃@(Tj) 100kHz 670V 69% 7.7V~8.5V Flyback Non-Isolated TO-252-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV1077CSTBT3G

* Images are for reference only

NCV1077CSTBT3G
Extended
Manufacturer

onsemi

MFR.Part #
NCV1077CSTBT3G
JLCPCB Part #
C603855
Package
TO-252-3
Description
-40℃~+125℃@(Tj) 100kHz 670V 69% 7.7V~8.5V Flyback Non-Isolated TO-252-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV1077CSTBT3G Specifications

NCV1077CSTBT3G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-252-3
Operating Temperature-40℃~+125℃@(Tj)
Frequency - Switching100kHz
Voltage - Supply7.7V~8.5V
Duty Cycle(Max)69%
Feedback SystemSecondary-Side Feedback
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown670V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV1077CSTBT3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV1077CSTBT3G Documents

NCV1077CSTBT3G datasheets or manufacturer documentation.

Datasheet: NCV1077CSTBT3G Datasheet (PDF)

NCV1077CSTBT3G Schematic Symbol & PCB Footprint

The NCV1077CSTBT3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.