Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81382MNTXG
NCP81382MNTXG
Extended
* Images are for reference only
NCP81382MNTXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP81382MNTXG
JLCPCB Part #
C603822
Package
QFN-36-EP(4x6)
Description
-40℃~+100℃ 1 4.5V~5.5V Low Side、High Side MOSFET Under Voltage Protection、Overtemperature protection (OTP) QFN-36-EP(4x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageQFN-36-EP(4x6)
Operating Temperature-40℃~+100℃
Driven ConfigurationLow Side、High Side
Number of Drivers1
Load TypeMOSFET
Voltage - Supply4.5V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81382MNTXG
NCP81382MNTXG

* Images are for reference only

NCP81382MNTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCP81382MNTXG
JLCPCB Part #
C603822
Package
QFN-36-EP(4x6)
Description
-40℃~+100℃ 1 4.5V~5.5V Low Side、High Side MOSFET Under Voltage Protection、Overtemperature protection (OTP) QFN-36-EP(4x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81382MNTXG

* Images are for reference only

NCP81382MNTXG
Extended
Manufacturer

onsemi

MFR.Part #
NCP81382MNTXG
JLCPCB Part #
C603822
Package
QFN-36-EP(4x6)
Description
-40℃~+100℃ 1 4.5V~5.5V Low Side、High Side MOSFET Under Voltage Protection、Overtemperature protection (OTP) QFN-36-EP(4x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81382MNTXG Specifications

NCP81382MNTXG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageQFN-36-EP(4x6)
Operating Temperature-40℃~+100℃
Driven ConfigurationLow Side、High Side
Number of Drivers1
Load TypeMOSFET
Voltage - Supply4.5V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81382MNTXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP81382MNTXG Documents

NCP81382MNTXG datasheets or manufacturer documentation.

Datasheet: NCP81382MNTXG Datasheet (PDF)

NCP81382MNTXG Schematic Symbol & PCB Footprint

The NCP81382MNTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.