
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | Attend Technology | |
| Package | - | |
| Operating Temperature | -45℃~+90℃ | |
| Rated Voltage (Max) | 100V | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 2.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
104H-TDA0-R01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | Attend Technology | |
| Package | - | |
| Operating Temperature | -45℃~+90℃ | |
| Rated Voltage (Max) | 100V | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 2.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 104H-TDA0-R01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

104H-TDA0-R01 datasheets or manufacturer documentation.
Datasheet: 104H-TDA0-R01 Datasheet (PDF)
The 104H-TDA0-R01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.