Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81080MNTBG
NCP81080MNTBG - 1
NCP81080MNTBG - 2
NCP81080MNTBG - 3
Extended1/3
* Images are for reference only
NCP81080MNTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP81080MNTBG
JLCPCB Part #
C603806
Package
DFN-8(2x2)
Description
-40℃~+140℃ 17ns 19ns 2 30ns 44ns 5.5V~20V 500mA 800mA 850uA Half-Bridge MOSFET Under Voltage Protection、Short Circuit Protection DFN-8(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageDFN-8(2x2)
Operating Temperature-40℃~+140℃
Propagation Delay tpHL30ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)500mA
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)850uA
Fall Time17ns
Rise Time19ns
Voltage - Supply5.5V~20V
FeaturesUnder Voltage Protection、Short Circuit Protection
Propagation Delay tpLH44ns
Current - Output Low(IOL)800mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81080MNTBG
NCP81080MNTBG

* Images are for reference only

NCP81080MNTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP81080MNTBG
JLCPCB Part #
C603806
Package
DFN-8(2x2)
Description
-40℃~+140℃ 17ns 19ns 2 30ns 44ns 5.5V~20V 500mA 800mA 850uA Half-Bridge MOSFET Under Voltage Protection、Short Circuit Protection DFN-8(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81080MNTBG

* Images are for reference only

NCP81080MNTBG
Extended
Manufacturer

onsemi

MFR.Part #
NCP81080MNTBG
JLCPCB Part #
C603806
Package
DFN-8(2x2)
Description
-40℃~+140℃ 17ns 19ns 2 30ns 44ns 5.5V~20V 500mA 800mA 850uA Half-Bridge MOSFET Under Voltage Protection、Short Circuit Protection DFN-8(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81080MNTBG Specifications

NCP81080MNTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageDFN-8(2x2)
Operating Temperature-40℃~+140℃
Propagation Delay tpHL30ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)500mA
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)850uA
Fall Time17ns
Rise Time19ns
Voltage - Supply5.5V~20V
FeaturesUnder Voltage Protection、Short Circuit Protection
Propagation Delay tpLH44ns
Current - Output Low(IOL)800mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81080MNTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP81080MNTBG Documents

NCP81080MNTBG datasheets or manufacturer documentation.

Datasheet: NCP81080MNTBG Datasheet (PDF)

NCP81080MNTBG Schematic Symbol & PCB Footprint

The NCP81080MNTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.