Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81074ADR2G
NCP81074ADR2G - 1
NCP81074ADR2G - 2
NCP81074ADR2G - 3
Extended1/3
* Images are for reference only
NCP81074ADR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP81074ADR2G
JLCPCB Part #
C603800
Package
SOIC-8
Description
-40℃~+140℃ 1 1.1V~1.5V 1.2mA 1.9V~2.3V 10A 10A 15ns 15ns 4.5V~20V 4ns 4ns Low Side MOSFET Undervoltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+140℃
Propagation Delay tpHL15ns
Driven ConfigurationLow Side
Current - Output High(IOH)10A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low1.1V~1.5V
Quiescent Current(Iq)1.2mA
Fall Time4ns
Rise Time4ns
Input Logic Level - High1.9V~2.3V
Voltage - Supply4.5V~20V
FeaturesUndervoltage Protection
Propagation Delay tpLH15ns
Current - Output Low(IOL)10A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81074ADR2G
NCP81074ADR2G

* Images are for reference only

NCP81074ADR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP81074ADR2G
JLCPCB Part #
C603800
Package
SOIC-8
Description
-40℃~+140℃ 1 1.1V~1.5V 1.2mA 1.9V~2.3V 10A 10A 15ns 15ns 4.5V~20V 4ns 4ns Low Side MOSFET Undervoltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81074ADR2G

* Images are for reference only

NCP81074ADR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP81074ADR2G
JLCPCB Part #
C603800
Package
SOIC-8
Description
-40℃~+140℃ 1 1.1V~1.5V 1.2mA 1.9V~2.3V 10A 10A 15ns 15ns 4.5V~20V 4ns 4ns Low Side MOSFET Undervoltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81074ADR2G Specifications

NCP81074ADR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+140℃
Propagation Delay tpHL15ns
Driven ConfigurationLow Side
Current - Output High(IOH)10A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low1.1V~1.5V
Quiescent Current(Iq)1.2mA
Fall Time4ns
Rise Time4ns
Input Logic Level - High1.9V~2.3V
Voltage - Supply4.5V~20V
FeaturesUndervoltage Protection
Propagation Delay tpLH15ns
Current - Output Low(IOL)10A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81074ADR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP81074ADR2G Documents

NCP81074ADR2G datasheets or manufacturer documentation.

Datasheet: NCP81074ADR2G Datasheet (PDF)

NCP81074ADR2G Schematic Symbol & PCB Footprint

The NCP81074ADR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.