
- Manufacturer
- MFR.Part #
- 110-407
- JLCPCB Part #
- C6037845
- Package
- -
- Description
- -30℃~+50℃ 0ppm~20ppm 20mm 20mm 3mm Ozone - Gas Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Spec Sensors | |
| Package | - | |
| Operating Temperature | -30℃~+50℃ | |
| Type | Ozone | |
| Length | 20mm | |
| Height | 3mm | |
| Width | 20mm | |
| Measurement Range | 0ppm~20ppm |

* Images are for reference only
110-407
Extended- Manufacturer
- MFR.Part #
- 110-407
- JLCPCB Part #
- C6037845
- Package
- -
- Description
- -30℃~+50℃ 0ppm~20ppm 20mm 20mm 3mm Ozone - Gas Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 110-407
- JLCPCB Part #
- C6037845
- Package
- -
- Description
- -30℃~+50℃ 0ppm~20ppm 20mm 20mm 3mm Ozone - Gas Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
110-407 Specifications
110-407 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Spec Sensors | |
| Package | - | |
| Operating Temperature | -30℃~+50℃ | |
| Type | Ozone | |
| Length | 20mm | |
| Height | 3mm | |
| Width | 20mm | |
| Measurement Range | 0ppm~20ppm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 110-407. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

110-407 Documents
110-407 datasheets or manufacturer documentation.
Datasheet: 110-407 Datasheet (PDF)
110-407 Schematic Symbol & PCB Footprint
The 110-407 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.