Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP51510MNTAG
NCP51510MNTAG - 1
NCP51510MNTAG - 2
NCP51510MNTAG - 3
Extended1/3
* Images are for reference only
NCP51510MNTAG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP51510MNTAG
JLCPCB Part #
C603749
Package
DFN-10-EP(3x3)
Description
-40℃~+125℃@(TA) 1.1V~3.6V 3A 400uA 500mV~1.5V Built-in DFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageDFN-10-EP(3x3)
Operating Temperature-40℃~+125℃@(TA)
FunctionBuck-Boost
Voltage - Supply1.1V~3.6V
Output TypeAdjustable
Output Current3A
Quiescent Current400uA
FeaturesOvercurrent Protection、Output discharge、Operating status indication、Output voltage tracking、Built-in LDO regulator、Cable compensation
Switch tube (built-in/external)Built-in
Output Voltage500mV~1.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP51510MNTAG
NCP51510MNTAG

* Images are for reference only

NCP51510MNTAG

Extended
Manufacturer

onsemi

MFR.Part #
NCP51510MNTAG
JLCPCB Part #
C603749
Package
DFN-10-EP(3x3)
Description
-40℃~+125℃@(TA) 1.1V~3.6V 3A 400uA 500mV~1.5V Built-in DFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51510MNTAG

* Images are for reference only

NCP51510MNTAG
Extended
Manufacturer

onsemi

MFR.Part #
NCP51510MNTAG
JLCPCB Part #
C603749
Package
DFN-10-EP(3x3)
Description
-40℃~+125℃@(TA) 1.1V~3.6V 3A 400uA 500mV~1.5V Built-in DFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51510MNTAG Specifications

NCP51510MNTAG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageDFN-10-EP(3x3)
Operating Temperature-40℃~+125℃@(TA)
FunctionBuck-Boost
Voltage - Supply1.1V~3.6V
Output TypeAdjustable
Output Current3A
Quiescent Current400uA
FeaturesOvercurrent Protection、Output discharge、Operating status indication、Output voltage tracking、Built-in LDO regulator、Cable compensation
Switch tube (built-in/external)Built-in
Output Voltage500mV~1.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP51510MNTAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP51510MNTAG Documents

NCP51510MNTAG datasheets or manufacturer documentation.

Datasheet: NCP51510MNTAG Datasheet (PDF)

NCP51510MNTAG Schematic Symbol & PCB Footprint

The NCP51510MNTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.