


- Manufacturer
- MFR.Part #
- NCP43080DMTTWG
- JLCPCB Part #
- C603729
- Package
- WDFN-8(2x2)
- Description
- -40℃~+125℃ 1MHz 35V CCM、DCM、QR Flyback Isolation WDFN-8(2x2) Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | onsemi | |
| Package | WDFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Turn-On Time | 25ns | |
| Turn-Off Time | 245ns | |
| Number of Channels | 1 | |
| Peak Output Current(Source) | 4A | |
| Frequency - Switching | 1MHz | |
| Peak Output Current(Sink) | 8A | |
| Operating Voltage | 4V~35V | |
| Applicable to AC-DC Architecture | Flyback、LLC、Forward | |
| Quiescent Current | 2mA | |
| Mode Support | DCM、CCM、QR | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Turn-Off Delay | 12ns |

* Images are for reference only
NCP43080DMTTWG
Extended- Manufacturer
- MFR.Part #
- NCP43080DMTTWG
- JLCPCB Part #
- C603729
- Package
- WDFN-8(2x2)
- Description
- -40℃~+125℃ 1MHz 35V CCM、DCM、QR Flyback Isolation WDFN-8(2x2) Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NCP43080DMTTWG
- JLCPCB Part #
- C603729
- Package
- WDFN-8(2x2)
- Description
- -40℃~+125℃ 1MHz 35V CCM、DCM、QR Flyback Isolation WDFN-8(2x2) Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP43080DMTTWG Specifications
NCP43080DMTTWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | onsemi | |
| Package | WDFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Turn-On Time | 25ns | |
| Turn-Off Time | 245ns | |
| Number of Channels | 1 | |
| Peak Output Current(Source) | 4A | |
| Frequency - Switching | 1MHz | |
| Peak Output Current(Sink) | 8A | |
| Operating Voltage | 4V~35V | |
| Applicable to AC-DC Architecture | Flyback、LLC、Forward | |
| Quiescent Current | 2mA | |
| Mode Support | DCM、CCM、QR | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Turn-Off Delay | 12ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP43080DMTTWG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP43080DMTTWG Documents
NCP43080DMTTWG datasheets or manufacturer documentation.
Datasheet: NCP43080DMTTWG Datasheet (PDF)
NCP43080DMTTWG Schematic Symbol & PCB Footprint
The NCP43080DMTTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.