Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. NCP4306AAAZZZAMN1TBG
NCP4306AAAZZZAMN1TBG - 1
NCP4306AAAZZZAMN1TBG - 2
NCP4306AAAZZZAMN1TBG - 3
Extended1/3
* Images are for reference only
NCP4306AAAZZZAMN1TBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP4306AAAZZZAMN1TBG
JLCPCB Part #
C603719
Package
DFN-8-EP(2x2.2)
Description
-40℃~+125℃@(Tj) 35V DFN-8-EP(2x2.2) Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
Manufactureronsemi
PackageDFN-8-EP(2x2.2)
Operating Temperature-40℃~+125℃
Turn-Off Time70ns
Peak Output Current(Sink)7A
Applicable to AC-DC ArchitectureFlyback、LLC、Forward
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay15ns
Turn-On Time55ns
Number of Channels1
Peak Output Current(Source)2A
Frequency - Switching1MHz
Operating Voltage4V~35V
Quiescent Current60uA
FeaturesMulti-mode compatible control、Light load efficient mode、Programmable dead-time
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. NCP4306AAAZZZAMN1TBG
NCP4306AAAZZZAMN1TBG

* Images are for reference only

NCP4306AAAZZZAMN1TBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP4306AAAZZZAMN1TBG
JLCPCB Part #
C603719
Package
DFN-8-EP(2x2.2)
Description
-40℃~+125℃@(Tj) 35V DFN-8-EP(2x2.2) Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP4306AAAZZZAMN1TBG

* Images are for reference only

NCP4306AAAZZZAMN1TBG
Extended
Manufacturer

onsemi

MFR.Part #
NCP4306AAAZZZAMN1TBG
JLCPCB Part #
C603719
Package
DFN-8-EP(2x2.2)
Description
-40℃~+125℃@(Tj) 35V DFN-8-EP(2x2.2) Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP4306AAAZZZAMN1TBG Specifications

NCP4306AAAZZZAMN1TBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
Manufactureronsemi
PackageDFN-8-EP(2x2.2)
Operating Temperature-40℃~+125℃
Turn-Off Time70ns
Peak Output Current(Sink)7A
Applicable to AC-DC ArchitectureFlyback、LLC、Forward
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay15ns
Turn-On Time55ns
Number of Channels1
Peak Output Current(Source)2A
Frequency - Switching1MHz
Operating Voltage4V~35V
Quiescent Current60uA
FeaturesMulti-mode compatible control、Light load efficient mode、Programmable dead-time
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP4306AAAZZZAMN1TBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP4306AAAZZZAMN1TBG Documents

NCP4306AAAZZZAMN1TBG datasheets or manufacturer documentation.

Datasheet: NCP4306AAAZZZAMN1TBG Datasheet (PDF)

NCP4306AAAZZZAMN1TBG Schematic Symbol & PCB Footprint

The NCP4306AAAZZZAMN1TBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.