Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. NCP348AEMTTBG
NCP348AEMTTBG
Extended
* Images are for reference only
NCP348AEMTTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP348AEMTTBG
JLCPCB Part #
C603706
Package
WDFN-10-EP(2x2.5)
Description
WDFN-10-EP(2x2.5) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageWDFN-10-EP(2x2.5)
Operating Temperature-40℃~+85℃
Output Resistance65mΩ
Operating Voltage1.2V~28V
Output Current2A
Quiescent Current170uA
FeaturesLoad disconnect
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. NCP348AEMTTBG
NCP348AEMTTBG

* Images are for reference only

NCP348AEMTTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP348AEMTTBG
JLCPCB Part #
C603706
Package
WDFN-10-EP(2x2.5)
Description
WDFN-10-EP(2x2.5) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP348AEMTTBG

* Images are for reference only

NCP348AEMTTBG
Extended
Manufacturer

onsemi

MFR.Part #
NCP348AEMTTBG
JLCPCB Part #
C603706
Package
WDFN-10-EP(2x2.5)
Description
WDFN-10-EP(2x2.5) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP348AEMTTBG Specifications

NCP348AEMTTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageWDFN-10-EP(2x2.5)
Operating Temperature-40℃~+85℃
Output Resistance65mΩ
Operating Voltage1.2V~28V
Output Current2A
Quiescent Current170uA
FeaturesLoad disconnect
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP348AEMTTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP348AEMTTBG Documents

NCP348AEMTTBG datasheets or manufacturer documentation.

Datasheet: NCP348AEMTTBG Datasheet (PDF)

NCP348AEMTTBG Schematic Symbol & PCB Footprint

The NCP348AEMTTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.