XTC312840.759000I
Extended
* Images are for reference only
XTC312840.759000I
Attributes
Value
Manufacturer
MFR.Part #
XTC312840.759000I
JLCPCB Part #
C6036845
Package
SMD3225-8P
Description
-40℃~+85℃ 1.8V 61mA 840.759MHz CML ±3ppm SMD3225-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerRENESAS
PackageSMD3225-8P
Operating Temperature-40℃~+85℃
Output TypeCML
Voltage - Supply1.8V
Frequency Stability±3ppm
Frequency840.759MHz
Current - Supply61mA