
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 800mA | |
| Voltage - Supply | 9.5V~30V | |
| Peak Output Current(Sink) | 500mA | |
| Working Mode | CRM、DCM | |
| Features | Soft-start、Overvoltage Protection、Under-voltage lockout、Over temperature protection、Undervoltage Protection | |
| Current - Supply | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP1602ACCSNT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 800mA | |
| Voltage - Supply | 9.5V~30V | |
| Peak Output Current(Sink) | 500mA | |
| Working Mode | CRM、DCM | |
| Features | Soft-start、Overvoltage Protection、Under-voltage lockout、Over temperature protection、Undervoltage Protection | |
| Current - Supply | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1602ACCSNT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP1602ACCSNT1G datasheets or manufacturer documentation.
Datasheet: NCP1602ACCSNT1G Datasheet (PDF)
The NCP1602ACCSNT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.