
- Manufacturer
- MFR.Part #
- XC9536XL-7CS48I
- JLCPCB Part #
- C6035920
- Package
- CSBGA-48(7x7)
- Description
- -40℃~+85℃ 2 2 36 36 3V~3.6V 7.5ns 800 In-system programming XC9500XL CSBGA-48(7x7) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CSBGA-48(7x7) | |
| Number of Macrocells | 36 | |
| Series | XC9500XL | |
| Operating Temperature | -40℃~+85℃ | |
| Number of LAB/CLBs | 2 | |
| Number of Logic Elements/Blocks | 2 | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time Max | 7.5ns | |
| Number of Gates | 800 | |
| Number of I/O | 36 | |
| Programmable Type | In-system programming |

* Images are for reference only
XC9536XL-7CS48I
Extended- Manufacturer
- MFR.Part #
- XC9536XL-7CS48I
- JLCPCB Part #
- C6035920
- Package
- CSBGA-48(7x7)
- Description
- -40℃~+85℃ 2 2 36 36 3V~3.6V 7.5ns 800 In-system programming XC9500XL CSBGA-48(7x7) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XC9536XL-7CS48I
- JLCPCB Part #
- C6035920
- Package
- CSBGA-48(7x7)
- Description
- -40℃~+85℃ 2 2 36 36 3V~3.6V 7.5ns 800 In-system programming XC9500XL CSBGA-48(7x7) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC9536XL-7CS48I Specifications
XC9536XL-7CS48I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CSBGA-48(7x7) | |
| Number of Macrocells | 36 | |
| Series | XC9500XL | |
| Operating Temperature | -40℃~+85℃ | |
| Number of LAB/CLBs | 2 | |
| Number of Logic Elements/Blocks | 2 | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time Max | 7.5ns | |
| Number of Gates | 800 | |
| Number of I/O | 36 | |
| Programmable Type | In-system programming |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC9536XL-7CS48I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC9536XL-7CS48I Schematic Symbol & PCB Footprint
The XC9536XL-7CS48I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.