Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP1342DADBDD1R2G
NCP1342DADBDD1R2G - 1
NCP1342DADBDD1R2G - 2
NCP1342DADBDD1R2G - 3
Extended1/3
* Images are for reference only
NCP1342DADBDD1R2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP1342DADBDD1R2G
JLCPCB Part #
C603560
Package
SOIC-9-150mil
Description
-40℃~+125℃ 115uA 25kHz~500kHz 9V~28V External Flyback SOIC-9-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-9-150mil
Operating Temperature-40℃~+125℃
Frequency - Switching25kHz~500kHz
Voltage - Supply9V~28V
Quiescent Current115uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Protection latch、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyFlyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP1342DADBDD1R2G
NCP1342DADBDD1R2G

* Images are for reference only

NCP1342DADBDD1R2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP1342DADBDD1R2G
JLCPCB Part #
C603560
Package
SOIC-9-150mil
Description
-40℃~+125℃ 115uA 25kHz~500kHz 9V~28V External Flyback SOIC-9-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1342DADBDD1R2G

* Images are for reference only

NCP1342DADBDD1R2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP1342DADBDD1R2G
JLCPCB Part #
C603560
Package
SOIC-9-150mil
Description
-40℃~+125℃ 115uA 25kHz~500kHz 9V~28V External Flyback SOIC-9-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1342DADBDD1R2G Specifications

NCP1342DADBDD1R2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-9-150mil
Operating Temperature-40℃~+125℃
Frequency - Switching25kHz~500kHz
Voltage - Supply9V~28V
Quiescent Current115uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Protection latch、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyFlyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1342DADBDD1R2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP1342DADBDD1R2G Documents

NCP1342DADBDD1R2G datasheets or manufacturer documentation.

Datasheet: NCP1342DADBDD1R2G Datasheet (PDF)

NCP1342DADBDD1R2G Schematic Symbol & PCB Footprint

The NCP1342DADBDD1R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.