Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NCP1050ST100T3G
NCP1050ST100T3G
Extended
* Images are for reference only
NCP1050ST100T3G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP1050ST100T3G
JLCPCB Part #
C603446
Package
SOT-223-3
Description
-40℃~+150℃ 7.5V~8.5V 700V 77% 97kHz~103kHz Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOT-223-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOT-223-3
Operating Temperature-40℃~+150℃
Frequency - Switching97kHz~103kHz
Voltage - Supply7.5V~8.5V
Duty Cycle(Max)77%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking
TopologyFlyback
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NCP1050ST100T3G
NCP1050ST100T3G

* Images are for reference only

NCP1050ST100T3G

Extended
Manufacturer

onsemi

MFR.Part #
NCP1050ST100T3G
JLCPCB Part #
C603446
Package
SOT-223-3
Description
-40℃~+150℃ 7.5V~8.5V 700V 77% 97kHz~103kHz Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOT-223-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1050ST100T3G

* Images are for reference only

NCP1050ST100T3G
Extended
Manufacturer

onsemi

MFR.Part #
NCP1050ST100T3G
JLCPCB Part #
C603446
Package
SOT-223-3
Description
-40℃~+150℃ 7.5V~8.5V 700V 77% 97kHz~103kHz Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOT-223-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1050ST100T3G Specifications

NCP1050ST100T3G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOT-223-3
Operating Temperature-40℃~+150℃
Frequency - Switching97kHz~103kHz
Voltage - Supply7.5V~8.5V
Duty Cycle(Max)77%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking
TopologyFlyback
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1050ST100T3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP1050ST100T3G Documents

NCP1050ST100T3G datasheets or manufacturer documentation.

Datasheet: NCP1050ST100T3G Datasheet (PDF)

NCP1050ST100T3G Schematic Symbol & PCB Footprint

The NCP1050ST100T3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.