Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCD5703CDR2G
NCD5703CDR2G
Extended
* Images are for reference only
NCD5703CDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCD5703CDR2G
JLCPCB Part #
C603418
Package
SOIC-8
Description
-40℃~+125℃ 1 15V~20V 6A 7.8A 7.9ns 9.2ns 900uA Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)7.8A
Number of Drivers1
Load TypeIGBT
Quiescent Current(Iq)900uA
Fall Time7.9ns
Rise Time9.2ns
Voltage - Supply15V~20V
FeaturesInterleaved conduction protection、Overcurrent Protection
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCD5703CDR2G
NCD5703CDR2G

* Images are for reference only

NCD5703CDR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCD5703CDR2G
JLCPCB Part #
C603418
Package
SOIC-8
Description
-40℃~+125℃ 1 15V~20V 6A 7.8A 7.9ns 9.2ns 900uA Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD5703CDR2G

* Images are for reference only

NCD5703CDR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCD5703CDR2G
JLCPCB Part #
C603418
Package
SOIC-8
Description
-40℃~+125℃ 1 15V~20V 6A 7.8A 7.9ns 9.2ns 900uA Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD5703CDR2G Specifications

NCD5703CDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)7.8A
Number of Drivers1
Load TypeIGBT
Quiescent Current(Iq)900uA
Fall Time7.9ns
Rise Time9.2ns
Voltage - Supply15V~20V
FeaturesInterleaved conduction protection、Overcurrent Protection
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCD5703CDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCD5703CDR2G Documents

NCD5703CDR2G datasheets or manufacturer documentation.

Datasheet: NCD5703CDR2G Datasheet (PDF)

NCD5703CDR2G Schematic Symbol & PCB Footprint

The NCD5703CDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.