
- Manufacturer
- MFR.Part #
- NB3W800LMNG
- JLCPCB Part #
- C603375
- Package
- QFN-48(6x6)
- Description
- 0℃~+70℃ 133.33MHz 3.135V~3.465V 8 I2C QFN-48(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | QFN-48(6x6) | |
| Operating Temperature | 0℃~+70℃ | |
| Input | HCSL | |
| Voltage - Supply | 3.135V~3.465V | |
| Output | HCSL | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 50ps | |
| Output Frequency(Max) | 133.33MHz | |
| Interface | I2C | |
| Number of Outputs | 8 |

* Images are for reference only
NB3W800LMNG
Extended- Manufacturer
- MFR.Part #
- NB3W800LMNG
- JLCPCB Part #
- C603375
- Package
- QFN-48(6x6)
- Description
- 0℃~+70℃ 133.33MHz 3.135V~3.465V 8 I2C QFN-48(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NB3W800LMNG
- JLCPCB Part #
- C603375
- Package
- QFN-48(6x6)
- Description
- 0℃~+70℃ 133.33MHz 3.135V~3.465V 8 I2C QFN-48(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NB3W800LMNG Specifications
NB3W800LMNG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | QFN-48(6x6) | |
| Operating Temperature | 0℃~+70℃ | |
| Input | HCSL | |
| Voltage - Supply | 3.135V~3.465V | |
| Output | HCSL | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 50ps | |
| Output Frequency(Max) | 133.33MHz | |
| Interface | I2C | |
| Number of Outputs | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NB3W800LMNG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NB3W800LMNG Documents
NB3W800LMNG datasheets or manufacturer documentation.
Datasheet: NB3W800LMNG Datasheet (PDF)
NB3W800LMNG Schematic Symbol & PCB Footprint
The NB3W800LMNG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.